暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 177-816
- 製造零件編號:
- XBFX13
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Lamp Extractor | |
| Number of Pieces | 1 | |
| For Use With | Series 9001K / 9001SK / XB4 and XB5 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Lamp Extractor | ||
Number of Pieces 1 | ||
For Use With Series 9001K / 9001SK / XB4 and XB5 | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- FR
Schneider Electric Lamp Extractor, BA9s Base Fitting, For Use With Harmony XB4 and XB5 Bulbs - XBFX13
This lamp extractor simplifies the removal and replacement of bulbs with BA9s base fittings, enhancing efficiency during routine maintenance, especially in environments that require frequent changes. This tool is essential for professionals in the automation and electrical sectors.
Features & Benefits
• Lightweight design for easy handling
• Compatible with 22mm and 30mm bulbs for increased versatility
• Tailored for BA9s base fittings
• Reduces downtime during lamp maintenance
• Built for durability with minimal environmental impact
• Single-item packaging for user convenience
Applications
• Replacing bulbs in various electrical devices
• Ideal for maintenance in industrial and commercial lighting systems
• Facilitates quick bulb changes in automated settings
• Suitable for tasks with multiple lamp installations
What type of bulbs can be used with this tool?
It accommodates bulbs with BA9s base fittings, specifically those that are 22mm and 30mm in size.
How does this extractor assist with maintenance procedures?
It streamlines the bulb replacement process, making maintenance quicker and reducing the need for excessive force or additional tools.
Can this tool be utilised in conjunction with LED bulbs?
Yes, it is effective for removing and replacing LED bulbs featuring a BA9s base fitting.
Is it necessary to wear protective gear when using it?
While not compulsory, wearing gloves is advisable for safety and to keep the new bulb clean during installation.
What is the product's net weight, and does it affect ease of use?
The product weighs just 0.005kg, making it lightweight and manoeuvrable during tasks.