享受批量購買折扣
額外添加5件可節省HK$34.00
查看批量定價選項小計(1 件)*
HK$38.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 18 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$38.40 | - |
| 5 + | HK$31.60 | HK$34.00 |
* 參考價格
- RS庫存編號:
- 175-3952
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Locking Ring Wrench | |
| For Use With | 16 mm LEDtec Indicator, 16 mm LEDtec Push Button | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Locking Ring Wrench | ||
For Use With 16 mm LEDtec Indicator, 16 mm LEDtec Push Button | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
LEDtec LED Indicators provide solutions for a wide range of requirements. The standard 22.5mm and 16mm Indicators are available in a variety of colours and are ideal for providing highly reliable indication. The LEDtec Dual Colour 22.5mm Indicators have the added benefit of saving space by effectively combining two LEDtecs into one. Available as Red/Green dual colour only. LEDtecTC 22.5mm Indicators offer the same reliable illumination and colour options as our standard LEDtec Indicators, but with an additional terminal to allow connection to Lamp Test Circuits.
Long-lasting, efficient Pilot Lights, replacement Bulbs and Combination Indicator/Sounder units
Multi-chip technology provides bright, even colour at low power consumption
Quick and easy installation with back of panel lock-nut and captive screw terminals
相关链接
- RS PRO Locking Ring Wrench
- Idec Locking Ring Wrench
- Omron Locking Ring for use with A22N Series Push Button, A22NZ-A-403
- Idec Locking Ring for use with MW Series Switch, MW9Z-LN
- Omron Locking Ring for use with A22N A30N, A22NZ-A-50501
- SAM Ring Wrench
- RS PRO Connector Wrench, Spanner Wrench Mount
- Nidec Components 8 Series Push Button Switch PCB DPDT 250 V ac