Microchip MIC21LV32YML-TR, PWM Controller, 36 V, 1 MHz 32-Pin, VQFN
- RS庫存編號:
- 242-5150
- 製造零件編號:
- MIC21LV32YML-TR
- 製造商:
- Microchip
可享批量折扣
小計(1 包,共 5 件)*
HK$92.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 150 件從 2025年12月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 45 | HK$18.44 | HK$92.20 |
| 50 - 95 | HK$18.00 | HK$90.00 |
| 100 - 245 | HK$17.56 | HK$87.80 |
| 250 - 995 | HK$17.14 | HK$85.70 |
| 1000 + | HK$16.74 | HK$83.70 |
* 參考價格
- RS庫存編號:
- 242-5150
- 製造零件編號:
- MIC21LV32YML-TR
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Maximum Switching Frequency | 1 MHz | |
| Start-up Supply Current | 0.1mA | |
| Maximum Supply Current | 5 mA | |
| Output Voltage | 36 V | |
| Number of Outputs | 1 | |
| Package Type | VQFN | |
| Pin Count | 32 | |
| Maximum Operating Supply Voltage | 36 V | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Maximum Switching Frequency 1 MHz | ||
Start-up Supply Current 0.1mA | ||
Maximum Supply Current 5 mA | ||
Output Voltage 36 V | ||
Number of Outputs 1 | ||
Package Type VQFN | ||
Pin Count 32 | ||
Maximum Operating Supply Voltage 36 V | ||
The Microchip MIC21LV32 is an advanced constant on-time, dual phase synchronous buck controller featuring a unique adaptive ON-time control architecture with stackable feature up to 8 phases. The MIC21LV32 operates over an input supply range from 4.5V to 36V and can be used in application requiring up to 50A of output current. The output voltage is adjustable down to 0.6V with a guaranteed accuracy of ±1% over the entire operating or ±0.5% for -40 to 105 degrees C temperature range .
Adjustable output voltage from 0.6V to 28V
0.6V internal reference with ±1% accuracy
±0.5% reference accuracy for -40°C to 105°C
Operates in CCM, stackable for multiphase operation up to 8 phases
Accurate 180° phasing of outputs
0.6V internal reference with ±1% accuracy
±0.5% reference accuracy for -40°C to 105°C
Operates in CCM, stackable for multiphase operation up to 8 phases
Accurate 180° phasing of outputs
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
相关链接
- Microchip MIC21LV32YML-TR 36 V VQFN
- Microchip MIC21LV33YML-TR 36 V VQFN
- Microchip MIC2133YML-TR 1 MHz 32-Pin, VQFN
- Microchip PIC18F56Q43-E/6LXVAO 5.5 V VQFN
- Microchip PIC18F26Q43-E/STXVAO 1.8 → 5.5 V VQFN
- Microchip PIC16F15385-E/6MXVAO 1.8 → 5.5 V VQFN
- Microchip PIC16F15324-E/7NVAO 1.8 → 5.5 V VQFN
- Microchip PIC18F25Q43-E/STXVAO 1.8 → 5.5 V VQFN