可享批量折扣
查看批量定價選項小計(1 件)*
HK$5,738.60
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$5,738.60 |
| 5 + | HK$5,164.70 |
* 參考價格
- RS庫存編號:
- 224-0038
- 製造零件編號:
- 3350230
- 製造商:
- Rittal
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Rittal | |
| Product Type | Fan Tray | |
| Sub Type | Rack Mount Fan | |
| Number of Fans | 2 | |
| Air Flow | 320m³/h | |
| Height | 44mm | |
| Length | 200mm | |
| Width | 482.6mm | |
| Maximum Supply Voltage | 230V | |
| Standards/Approvals | UR+C-UR | |
| Series | SK 3350.230 | |
| Noise Level | 51dBA | |
| 選取全部 | ||
|---|---|---|
品牌 Rittal | ||
Product Type Fan Tray | ||
Sub Type Rack Mount Fan | ||
Number of Fans 2 | ||
Air Flow 320m³/h | ||
Height 44mm | ||
Length 200mm | ||
Width 482.6mm | ||
Maximum Supply Voltage 230V | ||
Standards/Approvals UR+C-UR | ||
Series SK 3350.230 | ||
Noise Level 51dBA | ||
- COO (Country of Origin):
- DE
The Rittal SK series is the rack-mounted fan for direct installation in the 482.6 mm (19") level. Installation allows air to circulate permanently inside the enclosure, thus preventing the formation of hot spots. The rated maximum current of this rack mounted fan is 0.24 A.
Fully wired unit ready for connection
Colour RAL 7035
Operation temperature is -10 °C to +55 °C