可享批量折扣
小計(1 件)*
HK$629.20
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$629.20 |
| 5 - 9 | HK$597.70 |
| 10 + | HK$566.20 |
* 參考價格
- RS庫存編號:
- 228-9276
- 製造零件編號:
- 3301380
- 製造商:
- Rittal
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Rittal | |
| Product Type | Air Vent | |
| Sub Type | Sponge Packing | |
| Maximum Supply Voltage | 230V | |
| Standards/Approvals | EAC | |
| Noise Level | 34dB | |
| Series | TS | |
| 選取全部 | ||
|---|---|---|
品牌 Rittal | ||
Product Type Air Vent | ||
Sub Type Sponge Packing | ||
Maximum Supply Voltage 230V | ||
Standards/Approvals EAC | ||
Noise Level 34dB | ||
Series TS | ||
- COO (Country of Origin):
- DE
Rittal Sponge Packing, Cellular PU Foam Material, 1910mm Height - SK Series - 3301380
Channel hot air in the right direction using this sponge packing from Rittal. The foam is just what you need to block airflow on the sides of a 2000mm-high enclosure, which helps keep it cool and prevent damage to sensitive electronics. As the product has one self-adhesive edge, it's a cinch to install. Taking this tack means you can say farewell to mechanical fasteners, so there's no need to make holes in your enclosure.
Features & Benefits
• Flame-inhibiting to reduce the risk of fire
• Light weight of 500g per pack means it places minimal strain on your enclosure
Applications
• Automotive manufacturing
• Electronics
• Oil and gas industries
• Aerospace engineering
What material is this sponge packing made from?
The packing is made from cellular PU foam for maximum cooling performance.