StarTech.com CABSCRW Series Metal Mounting Screw for Use with Server Racks and Cabinets, M6 Thread, 20 Per Pack Piece(s)

小計(1 件)*

HK$260.00

Add to Basket
選擇或輸入數量
有庫存
  • 77 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$260.00

* 參考價格

Sponsored
StarTech.com
RS庫存編號:
186-2992
製造零件編號:
CABSCRWM620
製造商:
StarTech.com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

StarTech.com

Product Type

Screw Set

Accessory Type

Metal Mounting Screw

For Use With

Server Racks and Cabinets

Material

Steel

Thread Size

M6

Quantity

20Per Pack

Height

16.50mm

Length

14mm

Width

14mm

Finish

Nickel Plated

Standards/Approvals

TAA Compliant

Series

CABSCRW

COO (Country of Origin):
TW

StarTech CABSCRW Series Screw Set, 20 Quantity, M6 Thread Size - CABSCRWM620


This screw set supplies M6 threaded mounting hardware intended for assembling and servicing 19 inch or 10 inch server racks and cabinets. It combines metal mounting screws and cage nuts finished to resist corrosion, and includes a specialised installation tool to Streamline fitting nuts into square-hole rack rails. The pack quantity supports bulk installations and on-site maintenance.

Features and Benefits:


• Nickel-plated finish reduces corrosion during long-term installations
• Steel construction provides Durable fastening for rack equipment
• Includes cage nut installation tool to speed nut placement
• Pre-packaged quantity avoids interruptions during service work
• TAA compliant supports procurement for specified contracts

Applications


• Suitable for mounting servers into square-hole rack rails
• Ideal for assembling 19 inch and Compact 10 inch cabinets
• Used with AV equipment in professional rack enclosures
• Can be used for replacing lost cage nuts on-site
• Suitable for bulk provisioning during new rack builds

What components are included in the package?


The pack contains 20 screws, 20 cage nuts and one installation tool.

What finish and material are the fasteners MADE from?


The screws and nuts are steel with a nickel-plated finish.

Which rail hole type do these fasteners fit?


They are designed for square-hole rails that accept M6 threads.

What are the screw dimensions relevant to rack fittings?


The screws have M6 threads and 14 mm length with compatible head width.

Is this hardware appropriate for government procurement?


The product is TAA compliant and suitable for specified contract purchases.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。