StarTech.com Labelling Strip for Use with Wiring Closets, Network Distribution Cabling, Server Racks and Cabinets, 10-32

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$421.30

Add to Basket
選擇或輸入數量
有庫存
  • 21 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$421.30
5 +HK$379.20

* 參考價格

Sponsored
StarTech.com
RS庫存編號:
226-2990
製造零件編號:
RKUNITAPE
製造商:
StarTech.com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

StarTech.com

Product Type

Rack Strip

Accessory Type

Labelling Strip

For Use With

Wiring Closets, Network Distribution Cabling, Server Racks and Cabinets

Material

Steel

Thread Size

10-32

Quantity

2Per Pack

Height

10mm

Length

2.30m

Width

6.40mm

Rack Unit

49U

Standards/Approvals

TAA Compliant

COO (Country of Origin):
CA

StarTech Rack Strip, 49U Rack Unit, Steel - RKUNITAPE


This rack strip provides a labelling solution for racks and cabinets, supplying self-adhesive unit markings to simplify equipment alignment in server and network enclosures. It is intended for installation in wiring cupboards, network distribution cabling areas and server cabinets where unit indicators are missing or worn. The product is supplied as a two-per-pack set and conforms to TAA requirements for procurement.

Features and Benefits:


• 2.3m length enables labelling for tall cabinets and racks
• Steel construction offers Durable mounting for frequent use
• 10-32 thread compatibility supports standard rack hardware alignment
• 6.4mm width and 10mm height allow compact, legible marking
• Includes two strips to label front and rear positions

Applications


• Suitable for labelling 49U cabinets and rack enclosures
• Used with server racks to aid vertical equipment alignment
• Can be used for organising network distribution cabling runs
• Ideal for updating older racks with worn unit markings
• Used in wiring cupboards to standardise rack unit identification

How many unit markings can each strip provide?


Each self-adhesive strip contains markings to cover up to 49U.

What mounting method is used for attachment?


The strips are self-adhesive for straightforward application to rack uprights.

What environmental storage range applies to the product?


The product should be stored between 4°C and 38°C.

What is included in the packaged kit?


The pack contains two rack-unit labels and an instruction manual.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。