nVent SCHROFF EuropacPRO Series Side Panel for Use with Stainless Steel Gasket, 2 Per Pack Piece(s) 235 mm 235 mm 235mm

小計(1 件)*

HK$464.60

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$464.60

* 參考價格

RS庫存編號:
277-3848
製造零件編號:
24567-427
製造商:
nVent SCHROFF
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

nVent SCHROFF

Accessory Type

Side Panel

Product Type

Rack Mounting Hardware

For Use With

Stainless Steel Gasket

Material

Stainless Steel

Quantity

2Per Pack

Height

235mm

Length

235mm

Width

235mm

Finish

Clear Passivated, Anodised

Rack Unit

6U

Standards/Approvals

RoHS

Series

EuropacPRO

豁免

COO (Country of Origin):
DE
The nVent Schroff side panel, type h, without handle holes, tox welded to the 19 inch bracket for stainless steel gasket. Side panel and 19 inch bracket are tox-cold welded together. Clinching technique without add aids takes place with special tools and high pressure. It has rack height of 6 U and depth of 235 mm.

Clear passivated and front anodized

Versions for EMC sealing

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。