nVent SCHROFF 60807 Series PCB Bracket for Use with Front Panels, M2.5 Thread, 1 Per Pack Piece(s)
- RS庫存編號:
- 283-8412
- Distrelec 貨號:
- 152-67-414
- 製造零件編號:
- 60807-181
- 製造商:
- nVent SCHROFF
小計(1 件)*
HK$23.00
訂單超過 HK$250.00 免費送貨
有庫存
- 942 件準備發貨
- 加上 153 件準備從其他倉庫發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$23.00 |
* 參考價格
- RS庫存編號:
- 283-8412
- Distrelec 貨號:
- 152-67-414
- 製造零件編號:
- 60807-181
- 製造商:
- nVent SCHROFF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | nVent SCHROFF | |
| Accessory Type | PCB Bracket | |
| Product Type | PCB Bracket | |
| For Use With | Front Panels | |
| Material | Die Cast Zinc | |
| Thread Size | M2.5 | |
| Quantity | 1Per Pack | |
| Standards/Approvals | No | |
| Series | 60807 | |
| 選取全部 | ||
|---|---|---|
品牌 nVent SCHROFF | ||
Accessory Type PCB Bracket | ||
Product Type PCB Bracket | ||
For Use With Front Panels | ||
Material Die Cast Zinc | ||
Thread Size M2.5 | ||
Quantity 1Per Pack | ||
Standards/Approvals No | ||
Series 60807 | ||
豁免
- COO (Country of Origin):
- CZ
The nVent Schroff pcb bracket for fixing front panel or pcb. The pcb support brackets enable the fixing of a pcb to front panel. Available in different materials. It works with front panels and made of die-cast zinc material.
For fixing PCB to front panel
RoHS Compliance
相关链接
- nVent SCHROFF 60807 Series PCB Bracket for Use with Front Panels, 1 Per Pack Piece(s)
- nVent SCHROFF 60807-211 Polybutylene Terephthalate PCB Work Holder for M2.5 Screw
- nVent SCHROFF 21101 Series Screw for Use with Front Panels 100 Per Pack Piece(s) 12.3 mm 12.3 mm 12.3mm
- nVent SCHROFF for Use with Front Panels, 100 Per Pack Piece(s)
- nVent SCHROFF 20817 Series Handle for Use with Front Panels, 10 Per Pack Piece(s)
- nVent SCHROFF 61000 Series Cover for Use with Front Panels, 1 Per Pack Piece(s)
- nVent SCHROFF Sleeve for Use with EuropacPRO Subracks 10 Per Pack Piece(s)
- nVent SCHROFF 20809 Series Handle for Use with Front Panels, 10 Per Pack Piece(s)