nVent SCHROFF Assembly Screw Pack for Use with 19 in Cabinet, Desktop Case, M6 x 16 Thread, 50 Per Pack Piece(s)
- RS庫存編號:
- 437-6963
- Distrelec 貨號:
- 152-36-344
- 製造零件編號:
- 21101-809
- 製造商:
- nVent SCHROFF
小計(1 袋,共 50 件)*
HK$333.70
訂單超過 HK$250.00 免費送貨
有庫存
- 190 件準備從其他地點送貨
- 加上 90 件從 2026年11月16日 起發貨
- 加上 30 件從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | HK$333.70 | HK$6.674 |
* 參考價格
- RS庫存編號:
- 437-6963
- Distrelec 貨號:
- 152-36-344
- 製造零件編號:
- 21101-809
- 製造商:
- nVent SCHROFF
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | nVent SCHROFF | |
| Accessory Type | Assembly Screw Pack | |
| Product Type | Assembly Kit | |
| For Use With | 19 in Cabinet, Desktop Case | |
| Material | Steel | |
| Thread Size | M6 x 16 | |
| Quantity | 50Per Pack | |
| Finish | Zinc Plated | |
| Standards/Approvals | IEC, UL | |
| 選取全部 | ||
|---|---|---|
品牌 nVent SCHROFF | ||
Accessory Type Assembly Screw Pack | ||
Product Type Assembly Kit | ||
For Use With 19 in Cabinet, Desktop Case | ||
Material Steel | ||
Thread Size M6 x 16 | ||
Quantity 50Per Pack | ||
Finish Zinc Plated | ||
Standards/Approvals IEC, UL | ||
- COO (Country of Origin):
- DE

Equipment Support, Slide Rails and Assembly Kit
Adjustable Shelf
Load-bearing capacity to 15kg
Surface area 430mm(w) x 400mm(d)
Protrusion to the front 26mm minimum, 25mm incremental movements
Slide rails
Secure and simple installation of heavy plug-in units
Maximum static load 40kg (per pair)
Assembly kit
50 x M6 cage nuts, 50 x 16mm pan head Pozidrive screws and washers
相关链接
- nVent SCHROFF 21101 Series Screw for Use with Backplanes M6 Thread, 100 Per Pack Piece(s)
- nVent SCHROFF 21101 Series Screw for Use with Cabinet 100 Per Pack Piece(s)
- nVent SCHROFF 21101 Series, 10 Per Pack Piece(s) 97 mm 3.8mm
- nVent SCHROFF 21101 Series Slide Nut 100 Per Pack Piece(s) 1.2 m 6 mm 600mm
- nVent SCHROFF Assembly Kit for Use with Europac PRO Subracks 100 Per Pack Piece(s) 16 mm
- nVent SCHROFF 21101 Series EMC Shielding Kit for Use with Front Panel, 10 Per Pack Piece(s)
- nVent SCHROFF 21101 Series EMC Shielding Kit for Use with Front Panel, 100 Per Pack Piece(s)
- nVent SCHROFF 21101 Series for Use with Abschirmungs-Kit, 10 Per Pack Piece(s) 97 mm 5mm