可享批量折扣
查看批量定價選項小計(1 件)*
HK$35.20
訂單超過 HK$250.00 免費送貨
有庫存
- 234 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$35.20 |
| 5 + | HK$29.00 |
* 參考價格
- RS庫存編號:
- 348-7337
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Rack Panel | |
| Material | Stainless Steel | |
| Ventilated | Yes | |
| Sub Type | Louvred Panel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Rack Panel | ||
Material Stainless Steel | ||
Ventilated Yes | ||
Sub Type Louvred Panel | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN

RS Pro Server Cabinet Ventilation Grilles
This RS Pro range of ventilation grilles or vents have been designed for use with ventilation fans within rack server cabinets. RS Pro ventilation grilles are constructed from 0.7 mm thick 304 grade stainless steel with an electrolytic polish fine. They feature a louvred design. A vent with louvres has horizontal slats that are angled. This enables the free movement of air, but keeps unwanted elements out of the server cabinet.
The size and number of louvres varies by model. The mounting holes on each model feature a 4 mm diameter.
Note
The fixing centres are approximate. Please use product as template
相关链接
- RS PRO Stainless Steel Louvred Panel Ventilated
- RS PRO Stainless Steel Louvred Panel
- nVent SCHROFF Stainless Steel Rack Panel Shielded 415 mm 415mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm