nVent SCHROFF Black, Grey Aluminium, 3 U 60.6mm
- RS庫存編號:
- 437-2343
- 製造零件編號:
- 20848-591
- 製造商:
- nVent SCHROFF
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加100件可節省5%
查看批量定價選項小計(1 件)*
HK$256.80
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 99 | HK$256.80 | - |
| 100 + | HK$243.30 | 5% |
* 參考價格
- RS庫存編號:
- 437-2343
- 製造零件編號:
- 20848-591
- 製造商:
- nVent SCHROFF
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | nVent SCHROFF | |
| Product Type | Front Panel | |
| Colour | Black, Grey | |
| Material | Aluminium | |
| Width | 60.6mm | |
| Rack Unit | 3U | |
| Standards/Approvals | IEC | |
| 選取全部 | ||
|---|---|---|
品牌 nVent SCHROFF | ||
Product Type Front Panel | ||
Colour Black, Grey | ||
Material Aluminium | ||
Width 60.6mm | ||
Rack Unit 3U | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- DE
Shielded Front Panel with IEEE Handle and Lever
Coding facility
Micro-switch for live insertion (optional)
Front panel 2.5mm thick aluminium, front anodised, rear yellow chromated, conductive
Handle plastic PC Schwarz RAL 9005, lever plastic PC grey RAL 7035
Mounting block die-cast zinc
Standards: IEEE 1101.10, IEC 48/119CD and 60297-5
Set available containing one shielded front panel, one (3U)/two (6U) handle(s), one EMC gasket material and one assembly kit
相关链接
- nVent SCHROFF Aluminium 12 HP 60.6mm
- nVent SCHROFF Aluminium Front Panel, 6 U 60.6mm
- nVent SCHROFF Black 3 U, 4 HP 20mm
- nVent SCHROFF Grey Aluminium 7 HP, Yes
- nVent SCHROFF Grey Aluminium Front Panel 7 HP
- nVent SCHROFF Grey Aluminium Front Panel 7 HP, Yes
- nVent SCHROFF Grey Aluminium 42 HP Ventilated 213.02 mm 128.4mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 426.28 mm 128.4mm