nVent SCHROFF Grey Aluminium, 9 U 483 mm 132.5mm
- RS庫存編號:
- 454-9852
- Distrelec 貨號:
- 152-08-459
- 製造零件編號:
- 30219-143
- 製造商:
- nVent SCHROFF
享受批量購買折扣
額外添加50件可節省3%
查看批量定價選項小計(1 件)*
HK$874.31
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
- 加上 2 件從 2026年12月07日 起發貨
- 加上 2 件從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 49 | HK$874.31 | - |
| 50 - 99 | HK$841.30 | 3% |
| 100 + | HK$804.37 | 7% |
* 參考價格
- RS庫存編號:
- 454-9852
- Distrelec 貨號:
- 152-08-459
- 製造零件編號:
- 30219-143
- 製造商:
- nVent SCHROFF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | nVent SCHROFF | |
| Product Type | Front Panel | |
| Colour | Grey | |
| Material | Aluminium | |
| Width | 132.5mm | |
| Ventilated | No | |
| Rack Unit | 9U | |
| Standards/Approvals | No | |
| Hinges | No | |
| Length | 483mm | |
| 選取全部 | ||
|---|---|---|
品牌 nVent SCHROFF | ||
Product Type Front Panel | ||
Colour Grey | ||
Material Aluminium | ||
Width 132.5mm | ||
Ventilated No | ||
Rack Unit 9U | ||
Standards/Approvals No | ||
Hinges No | ||
Length 483mm | ||
- COO (Country of Origin):
- DE
Comptec Accessories
All these accessories are supplied separately:
Maximum load 10kg to support heavy equipment
Anodised, extruded aluminium
Slide Rails
High grade finish, aluminium anodised
Also doubles as rear panel
Mounting kit has to be ordered separately (stock number 291-8644)
Front Panels
A set of earthing leads to connect side panels, base, cover plate and rear panel
Earthing Kits
Alternative to pre-mounted plastic Shell Handles of 6//9 U Cases
Material die cast Aluminium
Load-carrying capacity 50 kg/pair
Colour RAL 7016
Folding Handles
相关链接
- nVent SCHROFF Grey Aluminium 84 HP 483 mm 177mm
- nVent SCHROFF Grey Aluminium 84 HP 483 mm 177mm
- nVent SCHROFF Aluminium, 4 U
- nVent SCHROFF Grey Aluminium, 9 U Ventilated 483 mm 399.2mm
- nVent SCHROFF Grey Aluminium Front Panel, 3 U Ventilated 132.5mm
- RS PRO Grey Aluminium 84 HP 483 mm 132.5mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 482.6 mm 132.5mm
- nVent SCHROFF Grey Aluminium, 2 U 483 mm 88.1mm