Rittal Combination Rail

小計(1 包,共 4 件)*

HK$623.50

Add to Basket
選擇或輸入數量
有庫存
  • 384 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
4 +HK$155.875HK$623.50

* 參考價格

RS庫存編號:
263-3767
製造零件編號:
5302026
製造商:
Rittal
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Rittal

Type

Combination Rail

Material

Sheet Steel

Height

1U

Rittal Combination Rail, 1 U Height, Sheet Steel - 5302026


This rack rail is an essential component specifically designed for 482.6mm (19) mounting environments. Constructed from durable sheet steel with a zinc-plated surface finish, this combination rail optimises equipment support and cable management solutions in server and network racks. Featuring a height of 1U, it is tailored for effective use within various enclosure types including TS IT, VX IT, and TX CableNet.

Features & Benefits


• Facilitates cable routing and strain relief in installation
• Includes assembly parts for the combination rail
• Zinc-plated finish enhances corrosion resistance
• Supplied in packs of four for convenient installation

Applications


• Used for supporting equipment within server racks
• Ideal for managing cables in network installations
• Used for various enclosures for optimal hardware assembly
• Suitable for automation systems for cable organisation

How are cables managed with this product?


It incorporates features allowing efficient cable routing and strain relief, supporting a tidy and organised installation.

Can this rail be installed in any rack type?


It is specifically designed to fit within 482.6mm (19) systems, ensuring compatibility with many standard racks.

What is the weight of the supplied packs?


Each pack weighs 1.352kg and contains four rails, making it easy to handle and install.

Is there a specific installation process that needs to be followed?


The installation can be carried out on the 482.6mm (19) system punchings using standard rack mount hardware.

相关链接