nVent SCHROFF Telescopic Rail

小計(1 件)*

HK$2,948.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月26日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,948.20

* 參考價格

RS庫存編號:
277-3800
Distrelec 貨號:
110-89-792
製造零件編號:
20110-076
製造商:
nVent SCHROFF
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

nVent SCHROFF

Type

Telescopic Slide

Height

2U

豁免

COO (Country of Origin):
DE
The nVent Schroff telescopic slide universal which is slim having rack height of 2 U and length of 584 mm. The universal telescopic rails can also be fitted without additional components in non-standard applications, this also in other than 19 inch cabinets.

Lateral mounting
Static load-carrying capacity
Maximum installation

相关链接