nVent SCHROFF Telescopic Slide, 1 U, 39kg Max Load
- RS庫存編號:
- 277-3802
- Distrelec 貨號:
- 110-89-794
- 製造零件編號:
- 20110-090
- 製造商:
- nVent SCHROFF
小計(1 件)*
HK$1,073.30
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月24日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,073.30 |
* 參考價格
- RS庫存編號:
- 277-3802
- Distrelec 貨號:
- 110-89-794
- 製造零件編號:
- 20110-090
- 製造商:
- nVent SCHROFF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | nVent SCHROFF | |
| Sub Type | Telescopic Slide | |
| Product Type | Telescopic Rail | |
| Maximum Load | 39kg | |
| Extension | 100% | |
| Closed Slide Length | 356mm | |
| Rack Unit | 1U | |
| Series | MultipacPRO | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 nVent SCHROFF | ||
Sub Type Telescopic Slide | ||
Product Type Telescopic Rail | ||
Maximum Load 39kg | ||
Extension 100% | ||
Closed Slide Length 356mm | ||
Rack Unit 1U | ||
Series MultipacPRO | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- MX
The nVent Schroff telescopic slide universal which is slim having rack height of 1 U and length of 356 mm. The universal telescopic rails can also be fitted without additional components in non-standard applications, this also in other than 19 inch cabinets.
Lateral mounting
Static load-carrying capacity
Maximum installation
相关链接
- nVent SCHROFF Telescopic Slide, 39kg Max Load
- nVent SCHROFF Telescopic Slide 46kg Max Load
- nVent SCHROFF Telescopic Slide, 61kg Max Load
- nVent SCHROFF Universal 34kg Max Load
- nVent SCHROFF Drawer 439mm
- nVent SCHROFF Drawer 439mm
- nVent SCHROFF RAL 7035 Drawer, 1 U
- nVent SCHROFF Slide Rail 1 U, 100kg Max Load