nVent SCHROFF, 3 U 19 in Rack Mount Case PropacPRO Ventilated 326 mm, 363.7 mm 155.5 mm
- RS庫存編號:
- 487-551
- 製造零件編號:
- 14576-143
- 製造商:
- nVent SCHROFF
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$1,560.10
訂單超過 HK$250.00 免費送貨
有庫存
- 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 24 | HK$1,560.10 |
| 25 + | HK$1,516.30 |
* 參考價格
- RS庫存編號:
- 487-551
- 製造零件編號:
- 14576-143
- 製造商:
- nVent SCHROFF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | nVent SCHROFF | |
| Product Type | 19 in Rack Mount Case | |
| Rack Unit | 3U | |
| External Depth | 326mm | |
| External Height | 155.5mm | |
| External Width | 363.7mm | |
| Ventilated | Yes | |
| Colour | White, Grey | |
| External Case Material | Aluminium | |
| Frame Depth | 293.5mm | |
| Standards/Approvals | UL 94 V-0 | |
| Weight | 20kg | |
| Series | PropacPRO | |
| 選取全部 | ||
|---|---|---|
品牌 nVent SCHROFF | ||
Product Type 19 in Rack Mount Case | ||
Rack Unit 3U | ||
External Depth 326mm | ||
External Height 155.5mm | ||
External Width 363.7mm | ||
Ventilated Yes | ||
Colour White, Grey | ||
External Case Material Aluminium | ||
Frame Depth 293.5mm | ||
Standards/Approvals UL 94 V-0 | ||
Weight 20kg | ||
Series PropacPRO | ||
- COO (Country of Origin):
- DE
PropacPRO desktop enclosure
3 U desktop enclosure for individual expansion
Expansion flexibility for 19" components or with chassis plates
Cover and bottom plates retrospectively detachable
Supplied with
1 diecast aluminium frame, 2 aluminium cover plates, 2 aluminium bottom plates, 2 rear panel feet, 4 housing feet, fastening material