Integral Memory 16 GB DDR4 Desktop RAM 2400 MHz, DIMM, 1.2V

小計(1 件)*

HK$2,792.90

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,792.90

* 參考價格

RS庫存編號:
180-5905
製造零件編號:
IN4T16GNDLRX
製造商:
Integral Memory
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Integral Memory

Desktop/Laptop

Desktop

Product Type

RAM

Memory Size

16GB

Memory Socket Type

DIMM

Memory Class

DDR4

Module Type

PC4-19200

Supply Voltage

1.2V

CAS Latency

17

Number of Pins

288

RAM Speed

2400MHz

Standards/Approvals

No

COO (Country of Origin):
TW

Integral Memory DDR4 RAM


The Integral Memory DDR4 is a 16GB RAM with DIMM Memory socket. The memory upgrade is one of the most cost-effective ways to boost performance. It also helps to ensure that the operating system and applications run faster and smoother. This memory module is built with high-quality components and is fully tested to ensure reliability and compatibility. It is delivered in an antistatic package to prevent external damage.

Features and Benefits


• 2Gbit depth

• CAS latency 17

• Extends battery life

• Number of pins 288

• Speed 2400MHz

• Voltage required 1.2V

Applications


• Desktop

• Gaming

• Image editing

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。