Integral Memory 8 GB DDR4 Laptop RAM 2400 MHz, SODIMM, 1.2V
- RS庫存編號:
- 180-5907
- 製造零件編號:
- IN4V8GNDLRX
- 製造商:
- Integral Memory
小計(1 件)*
HK$1,464.00
訂單超過 HK$250.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,464.00 |
* 參考價格
- RS庫存編號:
- 180-5907
- 製造零件編號:
- IN4V8GNDLRX
- 製造商:
- Integral Memory
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Integral Memory | |
| Desktop/Laptop | Laptop | |
| Product Type | RAM | |
| Memory Socket Type | SODIMM | |
| Memory Size | 8GB | |
| Memory Class | DDR4 | |
| Module Type | PC4-19200 | |
| Supply Voltage | 1.2V | |
| CAS Latency | 17 | |
| Number of Pins | 260 | |
| RAM Speed | 2400MHz | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Integral Memory | ||
Desktop/Laptop Laptop | ||
Product Type RAM | ||
Memory Socket Type SODIMM | ||
Memory Size 8GB | ||
Memory Class DDR4 | ||
Module Type PC4-19200 | ||
Supply Voltage 1.2V | ||
CAS Latency 17 | ||
Number of Pins 260 | ||
RAM Speed 2400MHz | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Integral Memory DDR4 RAM
The Integral Memory DDR4 is an 8GB RAM with DIMM Memory socket. The memory upgrade is one of the most cost-effective ways to boost performance. It also helps to ensure that the operating system and applications run faster and smoother. This memory module is built with high-quality components and is fully tested to ensure reliability and compatibility. It is delivered in an antistatic package to prevent external damage.
Features and Benefits
• 1Gbit depth
• CAS latency 17
• Extends battery life
• Number of pins 260
• Speed 2400MHz
• Voltage required 1.2V
Applications
• Gaming
• Image editing
• Laptop
相关链接
- Integral Memory 16 GB DDR4 Laptop RAM 2400 MHz 1.2V
- Integral Memory 32 GB DDR4 Laptop RAM 2400 MHz 1.2V
- Integral Memory 32 GB DDR4 Laptop RAM 3200 MHz 1.2V
- Integral Memory 8 GB DDR4 Laptop RAM 3200 MHz 1.2V
- Integral Memory 32 GB DDR4 Laptop RAM 2666 MHz 1.2V
- Integral Memory 16 GB DDR4 Laptop RAM 3200 MHz 1.2V
- Integral Memory 16 GB DDR4 Laptop RAM 2666 MHz 1.2V
- Integral Memory 8 GB DDR4 Laptop RAM 2666 MHz 1.2V