InnoDisk DDR3L Desktop RAM 1866 MHz, DIMM, 1.35V

小計(1 件)*

HK$745.10

Add to Basket
選擇或輸入數量
暫時缺貨
  • 3 件從 2026年12月23日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$745.10

* 參考價格

RS庫存編號:
187-9335
製造零件編號:
M3U0-4GSSNLQE
製造商:
InnoDisk
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

InnoDisk

Memory Socket Type

DIMM

Desktop/Laptop

Desktop

Product Type

RAM

Memory Class

DDR3L

Module Type

PC2-6400

Supply Voltage

1.35V

CAS Latency

13

Number of Pins

240

RAM Speed

1866MHz

Standards/Approvals

RoHS

COO (Country of Origin):
TW
Innodisk Industrial Grade DDR3L VLP (Very Low Profile) DIMM

Innodisk’s industrial-grade DDR3 DIMMs are ideal for use in office environments that have limited capacity for heating and ventilation. The series features high-quality memory modules that have been specifically designed and developed for industrial / embedded computers, automation and system builds where product quality is key for long term deployment.

Innodisk’s DRAM modules are categorized to meet different systems’ needs, and supports DDR4, DDR3, DDR2, DDR, and SDRAM. Our DRAM modules are available in Embedded, Server, Wide Temperature.

IC Organisation: 512Mx8 (Rank 1 | Side 1).

1866MHz clock speed but will clock down to 1600MHz, 1333Mhz, 1066MHz & 800MHz

Supports 1.35V or 1.5V Operating Voltage.

Very Low Profile Specialised for use in 1U System.

PCB height 0.738-Inches.

Only built using Original Samsung IC.

Optimized for Stability and Performance.

Controlled BoM.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。