InnoDisk DDR4 Laptop RAM 2666 MHz, SODIMM, 1.2V
- RS庫存編號:
- 187-9337
- 製造零件編號:
- M4S0-8GSSO5IK
- 製造商:
- InnoDisk
供應短缺
由於全球供應短缺,我們不知道何時會到貨。
- RS庫存編號:
- 187-9337
- 製造零件編號:
- M4S0-8GSSO5IK
- 製造商:
- InnoDisk
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | InnoDisk | |
| Memory Class | DDR4 | |
| Desktop/Laptop | Laptop | |
| Product Type | RAM | |
| RAM Speed | 2666 MHz | |
| Memory Socket Type | SODIMM | |
| Supply Voltage | 1.2 V | |
| CAS Latency | 19 | |
| Industrial Grade | Yes | |
| Module Type | PC4-2666 | |
| Number of Pins | 260 | |
| 選取全部 | ||
|---|---|---|
品牌 InnoDisk | ||
Memory Class DDR4 | ||
Desktop/Laptop Laptop | ||
Product Type RAM | ||
RAM Speed 2666 MHz | ||
Memory Socket Type SODIMM | ||
Supply Voltage 1.2 V | ||
CAS Latency 19 | ||
Industrial Grade Yes | ||
Module Type PC4-2666 | ||
Number of Pins 260 | ||
- COO (Country of Origin):
- TW
Innodisk Industrial Grade Wide Temperature DDR4 SO-DIMM
Innodisks industrial-grade DDR4 SO-DIMMs are ideal for use in office environments that have limited capacity for heating and ventilation. The series features high-quality memory modules that have been specifically designed and developed for industrial / embedded computers, automation and system builds where product quality is key for long term deployment.
Innodisks DRAM modules are categorized to meet different systems needs, and supports DDR4, DDR3, DDR2, DDR, and SDRAM. Our DRAM modules are available in Embedded, Server, Wide Temperature.
IC Organisation: 512Mx8 (Rank 2 | Side 2).
2666MHz clock speed but will clock down to 2400MHz & 2133MHz
Only built using Original Samsung IC.
Wide Operating Temperature -40°C to +85°C.
Anti-Sulfuration technology, Innodisk adds a protective layer to protect vulnerable parts to safeguard the silver alloys.
Optimized for Stability and Performance.
Controlled BoM.
相关链接
- Crucial DDR4 Laptop RAM 2666 MHz 1.2V
- Integral Memory 32 GB DDR4 Laptop RAM 2666 MHz 1.2V
- Integral Memory 16 GB DDR4 Laptop RAM 2666 MHz 1.2V
- Integral Memory 8 GB DDR4 Laptop RAM 2666 MHz 1.2V
- Transcend 4 GB DDR4 Laptop RAM 2666 Mbit/s 1.2V
- InnoDisk DDR4 Desktop RAM 2666 MHz 1.2V
- Crucial DDR4 Laptop RAM 3200 MHz 1.2V
- Transcend 8 GB DDR4 RAM 2666 Mbit/s 1.2V