Micron 16 GB DDR4 Server RAM 2933 MHz, RDIMM, 1.2V
- RS庫存編號:
- 206-9323
- 製造零件編號:
- MTA18ASF2G72PZ-2G9J3R
- 製造商:
- Micron
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 206-9323
- 製造零件編號:
- MTA18ASF2G72PZ-2G9J3R
- 製造商:
- Micron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Micron | |
| Desktop/Laptop | Server | |
| Memory Socket Type | RDIMM | |
| Product Type | RAM | |
| Memory Size | 16GB | |
| Industrial Grade | Yes | |
| Memory Class | DDR4 | |
| Supply Voltage | 1.2V | |
| RAM Speed | 2933MHz | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Micron | ||
Desktop/Laptop Server | ||
Memory Socket Type RDIMM | ||
Product Type RAM | ||
Memory Size 16GB | ||
Industrial Grade Yes | ||
Memory Class DDR4 | ||
Supply Voltage 1.2V | ||
RAM Speed 2933MHz | ||
Standards/Approvals No | ||
The Micron® Server DRAM increases performance and helps maximize IT budgets. Maximizing installed memory capacity with Micron Server DRAM is one of the easiest and most affordable ways to make your deployments faster and more efficient.
Optimized for the latest Intel® and AMD® processor product families
100% component and module tested to mission-critical server standards
相关链接
- Micron 8 GB DDR4 Server RAM 2666 MHz 1.2V
- Transcend 32 GB DDR4 Server RAM 3200 Mbit/s 1.2V
- Transcend 4 GB DDR4 Server RAM 2666 Mbit/s 1.2V
- Transcend 4 GB DDR4 Server RAM 2400 Mbit/s 1.2V
- Transcend 16 GB DDR4 Server RAM 2400 Mbit/s 1.2V
- Transcend 16 GB DDR4 Server RAM 3200 Mbit/s 1.2V
- Transcend 8 GB DDR4 Server RAM 2400 Mbit/s 1.2V
- Transcend 64 GB DDR4 Server RAM 2133 Mbit/s 1.2V