Micron 16 GB DDR5 Server RAM 4800 MHz, RDIMM, 1.1V

供應短缺
由於全球供應短缺,我們不知道何時會到貨。
RS庫存編號:
265-8581
製造零件編號:
MTC10F1084S1RC48BA1R
製造商:
Micron
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Micron

Desktop/Laptop

Server

Memory Size

16GB

Product Type

RAM

Memory Socket Type

RDIMM

Industrial Grade

Yes

Memory Class

DDR5

Supply Voltage

1.1V

RAM Speed

4800MHz

Number of Pins

288

Standards/Approvals

No

The Micron DDR5 server DRAM increases the server and work station performance by 85% or more. DDR5 technology relieves the bandwidth-per-core memory crunch to pull peak computing performance and runs more virtual machines, increasing the responsiveness of virtualized applications. The DDR5 server DRAM has also increased the bandwidth per core, feed rapidly growing processor core counts with memory bandwidth and capacity, plus enable nearly 2x the data rates of DDR4.

Initial speeds up to 4800MT/s

100% component and module tested

Operating voltage reduced from DDR4’s 1.2V to 1.1V

Available in RDIMM, ECC UDIMM and ECC SODIMM3

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。