Raspberry Pi ABS Raspberry Pi Case for use with Raspberry Pi 5 in Black
- RS庫存編號:
- 219-256
- 製造零件編號:
- Pi 5 Case (B/G)
- 製造商:
- Raspberry Pi
享受批量購買折扣
額外添加10件可節省3%
查看批量定價選項小計(1 件)*
HK$119.80
訂單超過 HK$250.00 免費送貨
有庫存
- 215 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$119.80 | - |
| 10 - 24 | HK$116.20 | 3% |
| 25 + | HK$112.70 | 5% |
* 參考價格
- RS庫存編號:
- 219-256
- 製造零件編號:
- Pi 5 Case (B/G)
- 製造商:
- Raspberry Pi
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Raspberry Pi | |
| For Use With | Raspberry Pi 5 | |
| Product Type | Raspberry Pi Case | |
| Colour | Black | |
| Series | Pi Case | |
| Body Material | ABS | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Raspberry Pi | ||
For Use With Raspberry Pi 5 | ||
Product Type Raspberry Pi Case | ||
Colour Black | ||
Series Pi Case | ||
Body Material ABS | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Raspberry Pi Case for Raspberry Pi 5 is a clip together four part enclosure with an active cooling fan. It keeps your Raspberry Pi 5 at a comfortable operating temperature even under heavy load.
Integrated temperature controlled cooling fan that connects to the fan connector on Raspberry Pi 5
12mm x 17mm x 4mm heatsink with self adhesive pad improves heat transfer from the processor
Easily removable lid exposes fan and breakout slot for cables and GPIO
Integrated mounting features allow for case stacking
Four silicone feet for the case are included
相关链接
- OKW Enclosures ABS Raspberry Pi B in Black
- Italtronic Polycarbonate Raspberry Pi 2B in Grey
- Italtronic ABS Raspberry Pi B in Grey, Transparent
- Okdo ABS Raspberry Pi Case in Black
- Italtronic ABS, Polycarbonate Raspberry Pi Case for use with Raspberry Pi B in Transparent
- 52Pi ABS Raspberry Pi Case for use with Raspberry Pi 4B in Grey
- Italtronic ABS, Polycarbonate Raspberry Pi Case for use with Raspberry Pi 4 in Grey
- Okdo ABS Raspberry Pi Case in White