Phoenix Contact Polycarbonate Raspberry Pi Case for use with Raspberry Pi Printed-circuit Boards in Light Grey

享受批量購買折扣

額外添加5件可節省3%

查看批量定價選項

小計(1 件)*

HK$364.50

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$364.50-
5 +HK$353.503%

* 參考價格

RS庫存編號:
521-335
製造零件編號:
1139227
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Raspberry Pi Case

For Use With

Raspberry Pi Printed-circuit Boards

Colour

Light Grey

Series

UCS

Body Material

Polycarbonate

Length

125mm

Height

87mm

Standards/Approvals

IEC 60695-2-11:2014-02, IEC 60068-2-27:2008-02, IEC 60695-10-2:2014-02, IEC 60068-2-31:2008-05, IEC 60068-2-6:2007-12, UL Approval ID:E240868, VW PV 3.10.7:2005-02, IEC 60529:1989-11+AMD 1:1999-11+AMD 2:2013-08, UL 94 V0, IEC 60112

Width

125mm

COO (Country of Origin):
DE
The Phoenix Contact universal housing has been expertly designed to accommodate Raspberry Pi printed-circuit boards, providing a robust and practical solution for safeguarding electronic components. It features half shells and side panels that are precisely cut to allow for all pertinent connections, ensuring seamless integration. The housing is crafted in a light grey tone with attractive turquoise-blue corner inlays, which not only enhances its aesthetic appeal but also facilitates easy identification in various setups. Built for versatility, this housing allows for flexible installation and can be customised to meet specific project requirements, making it an ideal choice for many applications. The meticulous attention to detail ensures that not only does it protect the electronics within, but also allows for easy assembly and maintenance, establishing it as a dependable option for anyone working with Raspberry Pi technology.

Modular design allows for high application flexibility

Customisation options enhance the adaptability of the housing

User friendly assembly process with easy access to all connections

Robust construction for reliable protection in various environments

Compatible with multiple form factors for increased versatility

Efficient heat dissipation helps maintain optimal operating conditions

Vertical mounting capability for efficient space utilisation

Includes adhesive pads for secure PCB attachment

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。