CAMDENBOSS Polystyrene Raspberry Pi Case for use with Raspberry Pi Case in White

小計(1 包,共 50 件)*

HK$10,553.40

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年2月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
50 +HK$211.068HK$10,553.40

* 參考價格

RS庫存編號:
281-9493
Distrelec 貨號:
304-34-332
製造零件編號:
CBRPI4B-2U-WH
製造商:
CAMDENBOSS
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

CAMDENBOSS

Product Type

Raspberry Pi Case

For Use With

Raspberry Pi Case

Colour

White

Series

CBRPI

Body Material

Polystyrene

Standards/Approvals

No

COO (Country of Origin):
GB
The CAMDENBOSS 2U Raspberry Pi 4B Enclosure. It is Manufactured using robust 3mm textured UL94-HB HIPS and made of high impact polystyrene. It has length of 89.3 mm, width of 62.4 mm and height of 34 mm.

Venting on top of case

GPIO ribbon cable slot on the underside

CSI slot for camera cable

Rear slots for SD card and LEDs

Supplied with push fit rubber feet

Fan fixing holes can be easily knocked out using screws

Recommended for use with a 30mm fan

Compatible with Pi HAT POE

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。