MikroElektronika Pi 3 Click Shield with 2 mikroBUS Sockets for Raspberry Pi

小計(1 件)*

HK$186.30

Add to Basket
選擇或輸入數量
有庫存
  • 加上 40 件從 2025年12月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$186.30

* 參考價格

RS庫存編號:
162-3385
製造零件編號:
MIKROE-2756
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

Product Name

Pi 3 Click Shield with 2 mikroBUS Sockets for Raspberry Pi

Accessory Category

Interface / Bridge

Form Factor

Addon

By adding two mikroBUS™ sockets to your Raspberry Pi 3, the Pi 3 click shield allows you to experiment with hundreds of mikroBUS click boards™ from an ever expanding range. These include WiFi, Lora, Bluetooth, GSM, GPS, RFID, OLED, speech recognition, environmental sensors, movement sensors, biosensors, LEDs, relays and many more.

The Pi 3 click shield is compatible with Raspberry Pi 3 model B, 2 B, 1 A+ and B+

Software Demos


To support the Pi 3 click shield, there are examples of usage for SPI, I2C and UART peripherals for click boards™. They are written in Python programing language. There is also an example of usage for the ADC integrated on the Pi 3 shield.

More details about examples and example code can be found on Libstock and GitHub.

相关链接