Raspberry Pi Official Case Fan for Raspberry Pi 4

可享批量折扣

小計(1 件)*

HK$35.60

Add to Basket
選擇或輸入數量
正在逐步停售
  • 剩下 6 件,準備發貨
  • 加上 475 件準備從其他地點發貨
單位
每單位
1 - 4HK$35.60
5 - 9HK$34.80
10 +HK$34.40

* 參考價格

RS庫存編號:
205-5263
製造零件編號:
SC0448
製造商:
Raspberry Pi
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Raspberry Pi

Product Name

Official Case Fan for Raspberry Pi 4

Accessory Category

Cooling

COO (Country of Origin):
GB

Raspberry Pi 4 Case Fan


The Raspberry Pi 4 Case Fan is an official accessory designed for use with official Raspberry Pi 4 Case. The fan can be installed into the case to keep your Raspberry Pi 4 at a comfortable operating temperature, even under heavy load.

Features and Benefits


Keep your Raspberry Pi 4 cool under operation

Fits into the lid of the official Raspberry Pi 4 case

1.4CFM max airflow

18mm x 18mm x 10mm heatsink with self-adhesive pad also included

5V DC power supplied via 40-pin GPIO header on Raspberry Pi 4

相关链接