Okdo Raspberry Pi Heatsinks, Pack of 3, Aluminium

可享批量折扣

小計(1 件)*

HK$7.90

Add to Basket
選擇或輸入數量
有庫存
  • 1,112 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 4HK$7.90
5 - 9HK$7.80
10 +HK$7.70

* 參考價格

RS庫存編號:
201-2169
製造零件編號:
Z-0283
製造商:
Okdo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Okdo

Product Name

Raspberry Pi Heatsinks, Pack of 3, Aluminium

Accessory Category

Cooling

Form Factor

Addon

COO (Country of Origin):
CN

Okdo Raspberry Pi Aluminium Heat Sinks, 3 pcs


Introducing the Okdo Aluminium Heatsinks, compatible with the Raspberry Pi 4. The low profile and simple heat sink can be attached to the SOC heating chip tightly to prevent it coming loose, while effectively transferring heat and reducing the heat of the Raspberry Pi unit itself.

Features and Benefits:


  • Precision cutting and high-quality CNC machined design

  • Good heat dissipation effect

  • Suitable for Raspberry Pi and other development boards

Technical Features:


  • Material: Aluminum Alloy

  • Heat Dissipation Rate 47.37% Test Env: 76°C

  • Operating Temperature: 0°C to 76°C (≦75% RH)

相关链接