SB COMPONENTS LTD Raspberry Pi Pico HAT Expansion

小計(1 件)*

HK$122.92

Add to Basket
選擇或輸入數量
有庫存
  • 加上 12 件從 2025年12月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$122.92

* 參考價格

RS庫存編號:
224-0176
製造零件編號:
SKU20836
製造商:
SB COMPONENTS LTD
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SB COMPONENTS LTD

Product Name

Raspberry Pi Pico HAT Expansion

Form Factor

HAT

COO (Country of Origin):
IN
The SB COMPONENTS LTD ,Raspberry Pi Pico HAT Expansion is an input/output expansion board designed for the Raspberry Pi Pico, which provides one set of 2x20 pin headers in the form of a Raspberry Pi Header along with one set of 2 x 20 pin. The one can plug any HAT designed for Raspberry Pi with the Raspberry Pi Pico via the Raspberry Pi Pico HAT Expansion that would make the user perform the advanced functions on it. Raspberry Pi Pico HAT Expansion has the space on its board for any HAT. One can plug Raspberry Pi Pico and a HAT by directly putting it on the Raspberry Pi Pico HAT Expansion that has the power pins for the connection. Raspberry Pi Pico Expansion is a board on which, clear and descriptive pin labels make the process easier for the user.

2x20 pins header
Clear and descriptive pin labels
Connect any HAT
Raspberry Pi Connector for connecting HAT

相关链接