Kitronik Kitronik Motor Driver Board for Raspberry Pi Pico

小計(1 件)*

HK$93.80

Add to Basket
選擇或輸入數量
有庫存
  • 58 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$93.80

* 參考價格

RS庫存編號:
224-7772
製造零件編號:
5331
製造商:
Kitronik
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Kitronik

Product Name

Kitronik Motor Driver Board for Raspberry Pi Pico

Form Factor

HAT

COO (Country of Origin):
GB
The Kitronik Discovery Kit for Raspberry Pi Pico (connected via pin header) to drive two motors simultaneously with full forward, reverse & stop control, making it ideal for Pico controlled buggy projects. Alternatively, the board can be used to power a stepper motor. The board features the DRV8833 motor driver IC, which has built-in short circuit, over current and thermal protection. The board has 4 external connections to GPIO pins and a 3V and GND supply from the Pico. This allows for additional IO options for your buggy builds that can be read or controlled by the Pico. In addition there is an on/off switch and power status LED, allowing you to see at a glance if the board is powered up and save your batteries when your project is not in use.

A compact yet feature-packed board designed to sit at the heart of your Raspberry Pi Pico robot buggy projects
The board can drive 2 motors simultaneously with full forward, reverse, and stop control
It features the DRV8833 motor driver IC, which has built-in short circuit, over current and thermal protection
Additionally, the board features an on/off switch and power status LED
Power the board via a terminal block style connector
The 3V and GND pins are also broken out, allowing external devices to be powered

相关链接