Raspberry Pi 5 8GB Kit

小計(1 套)*

HK$3,084.90

Add to Basket
選擇或輸入數量
暫時缺貨
  • 8 件從 2026年11月16日 起裝運發貨
  • 加上 1,987 件從 2027年3月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
套
每套
1 +HK$3,084.90

* 參考價格

RS庫存編號:
286-338
製造零件編號:
Pi 5 8GB Kit
製造商:
Okdo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Okdo

Raspberry Pi Version

5

Product Type

Raspberry Pi Kit

Product Name

Raspberry Pi 5 8GB Kit

Processor Part Number

Broadcom BCM2712 2.4GHz quad-core 64-bit Arm Cortex-A76 CPU

RAM Size

8GB

Standards/Approvals

please visit pip.raspberrypi.com, RoHS, For a full list of local and regional product approvals

COO (Country of Origin):
GB
The Okdo Raspberry Pi 5 Kit features a 64-bit quad-core Arm Cortex-A76 processor running at 2.4GHz offering a 2 to 3 times increase in CPU performance over Raspberry Pi 4. It includes an 800MHz Video Core VII GPU, dual 4Kp60 display output over HDMI, and rearchitected camera support. The RP1 Southbridge improves I/O capabilities and provides faster USB transfer speeds, upgraded MIPI camera and display interfaces, doubled SD card performance, and the addition of a single-lane PCI Express 2.0 interface for high-bandwidth peripherals.

Video Core VII GPU supporting OpenGL ES 3.1 Vulcan 1.2

Dual 4Kp60 HDMI display output with HDR support

4Kp60 HEVC decoder

Dual-band 802.11ac WiFi

Bluetooth 5.0 Bluetooth Low Energy BLE

Kit Contains


Raspberry Pi 5

Multihead PSU

PSU Cable

2 x HDMI leads

32GB SD Card

SD card reader

Official Pi 5 Case with Fan

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。