ZDAUTO Raspberry Pi Evaluation board CX.232.03
- RS庫存編號:
- 666-094
- 製造零件編號:
- MIO-RASPBERRYPI-KIT
- 製造商:
- ZDAUTO
可享批量折扣
查看批量定價選項小計(1 件)*
HK$526.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$526.20 |
| 5 - 9 | HK$505.20 |
| 10 + | HK$489.90 |
* 參考價格
- RS庫存編號:
- 666-094
- 製造零件編號:
- MIO-RASPBERRYPI-KIT
- 製造商:
- ZDAUTO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ZDAUTO | |
| Raspberry Pi Version | CX.232.03 | |
| Product Type | Raspberry Pi Board | |
| Product Name | ZDAUTO Raspberry Pi Evaluation board CX.232.03 | |
| Kit Classification | Raspberry Pi HAT | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 ZDAUTO | ||
Raspberry Pi Version CX.232.03 | ||
Product Type Raspberry Pi Board | ||
Product Name ZDAUTO Raspberry Pi Evaluation board CX.232.03 | ||
Kit Classification Raspberry Pi HAT | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The ZDAUTO MIO-RASPBERRYPI M5S evaluation board for M5S I/O modules make it easy to test the functionality of the M5S I/O modules. The M5S I/O modules enable the switching of external circuits and the reading of external circuit states at higher voltages than those directly available on the Raspberry Pi, such as 24 V or 230 V. All Raspberry Pi models with a 40-pin GPIO interface are supported, including the Pi 1 Model B+ and Pi 3 Model B.
8 sockets for M5S modules
Pin header for internal circuit (INT-S)
Configuration and pin assignment of internal circuitry to processor pins via jumper cables
Isolated switching possible if only isolated M5S modules are used
相关链接
- ZDAUTO Raspberry Pi Evaluation board CX.232.03
- ZDAUTO Evaluation Board Arduino Arduino Shield Board MIO-UNO
- ZDAUTO Evaluation Board Arduino Arduino Shield Board MIO-UNO-KIT
- Aratas 2JCIE-EV01-RP1 Evaluation Board for Raspberry Pi 1 Raspberry Pi 1
- MikroElektronika MIKROE-6423 Pi 5 Click Shield Evaluation Board for Raspberry Pi 5 Host Boards for Pi 5 Click Shield
- Raspberry Pi PoE + board
- Raspberry Pi 0.3 m Ribbon for Raspberry Pi solder Tag Board in Orange
- Phoenix Contact Polycarbonate Raspberry Pi Case for use with Raspberry Pi Printed Circuit Board in Black