Pico Breadboard Kit

小計(1 件)*

HK$147.80

Add to Basket
選擇或輸入數量
有庫存
  • 29 件準備從其他地點送貨
  • 加上 60 件從 2026年12月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$147.80

* 參考價格

RS庫存編號:
224-0177
製造零件編號:
SKU20843
製造商:
SB COMPONENTS LTD
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SB COMPONENTS LTD

Product Type

Raspberry Pi Kit

Product Name

Pico Breadboard Kit

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The SB COMPONENTS LTD, Raspberry Pi Pico Breadboard Kit is a multi-purpose Kit that consists of a 400 points half-size breadboard on top, a programmable buzzer, 4 programmable LEDs, 4 pushbuttons, and dedicated 5V, 3v3, and GND pins at a single place. The developed Raspberry Pi Pico breadboard kit with advanced features like independently controllable LEDs, Switches, a 400 points half-size breadboard that helps the user to prototype their projects with Raspberry Pi Pico in an efficient way. Raspberry Pi Pico Breadboard Kit can be interfaced with Raspberry Pi Pico from which a user can run electronics experiments, prototypes, mini robots, games, interact with Linux-ready raspberry pi, exploration of circuits, etc. The one can also connect external components with the breadboard provided on the top of the Raspberry Pi Pico Breadboard Kit.

Four independent controlled LEDs

Four independent controlled push buttons

Compatible with Pico

400 points half-size breadboard

Programmable buzzer

Dedicated 5v, 3v3, and Gnd Pins for easy interface

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。