Eaton Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 2-Pole, 100 mA Trip Sensitivity,

小計(1 件)*

HK$1,597.70

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,597.70

* 參考價格

RS庫存編號:
121-037
製造零件編號:
168291 FRBDM-D16/1N/01-G/A
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Current Rating

16A

Product Type

Residual Current Circuit Breaker with Overload Protection

Range

FRBdM

Series

FRBdM

Number of Poles

2

Trip Sensitivity

100mA

Tripping Characteristics

Type A, Type D

Mount Type

DIN Rail

Rated AC Voltage

240V ac

Height

75mm

Width

37mm

Depth

86mm

Application

Switch Gear

Standards/Approvals

CE, RoHS

Breaking Capacity

10kA

Reset Actuator Type

Residual Current Circuit Breaker with Overload Protection

Tripping Mechanism

Short Time Delayed

COO (Country of Origin):
CZ
The Eaton RCBO is a residual current circuit breaker with overcurrent protection. The RCBO is a versatile device combining a high quality residual current device with a miniature circuit breaker. It features line voltage dependent operation, a red and green contact position indicator, and rear plug protection at the terminals. Its tri stable slide catch allows for easy removal from existing busbar systems.

CE marked

RoHS compliant

IP20 degree of protection

Suitable for outdoor use

Concurrently switching N neutral

Anti nuisance tripping version

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。