Schneider Electric Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 1-Pole, 16 A Trip

小計(1 件)*

HK$1,739.56

Add to Basket
選擇或輸入數量
有庫存
  • 加上 6 件從 2026年11月09日 起發貨
  • 加上 7 件從 2026年12月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,739.56

* 參考價格

RS庫存編號:
245-142
製造零件編號:
A9D56816
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

16A

Series

iC60H RCBO PoN

Range

Acti9

Number of Poles

1

Trip Sensitivity

16A

Tripping Characteristics

Type B

Rated AC Voltage

240V ac

Terminal Type

Screw Clamp

Width

18mm

Height

110mm

Depth

72mm

Breaking Capacity

10kA

Application

Distribution

Tripping Mechanism

Thermal Magnetic

Standards/Approvals

BS EN 61009-1, IEC 61009-1, IEC 61009-2-2

豁免

COO (Country of Origin):
TH
The Schneider Electric Modular residual current breaker with overcurrent protection. The earth leakage protection time delay is instantaneous. The Icn rated short circuit breaking capacity is up to 10000A according IEC 61009-2-2 standard. Its unique Visitrip indicator reduces intervention time by showing the faulty circuit. Its Visisafe green strip guarantees the physical opening of the contacts to allow downstream maintenance. Its fast closing mechanism independent of manual operation improves its service life. This product is compliant with IEC 61009-1 and IEC 61009-2-2 standards.

RoHS compliant

Mercury free

Green Premium product

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。