Eaton Residual Current Circuit Breaker with Overload Protection, 10A Current Rating, 1-Pole, 300 mA Trip Sensitivity,

小計(1 件)*

HK$1,998.40

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年10月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,998.40

* 參考價格

RS庫存編號:
255-191
製造零件編號:
236954 PXK-B10/1N/03-A
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

10A

Range

xPole

Series

xPole - PXK RCBO

Number of Poles

1

Trip Sensitivity

300mA

Tripping Characteristics

Type B

Rated AC Voltage

240V ac

Width

35mm

Height

75mm

Depth

80mm

Standards/Approvals

RoHS, CE

Breaking Capacity

10kA

Application

Switch Gear

COO (Country of Origin):
RO
The Eaton Moeller series xPole - PXK RCBO is meticulously engineered to provide advanced protection in electrical systems, integrating residual-current and overcurrent protection in a single, reliable device. Designed for residential and commercial applications, this sophisticated circuit breaker guarantees top-notch safety against electric shock and surges, ensuring peace of mind for both installers and end users. With compact dimensions and an array of cutting-edge features, it is effortlessly mounted alongside other circuit breakers, enhancing both functionality and space efficiency. The state-of-the-art construction enables robust performance while maintaining compliance with the highest industry standards. Moreover, this product's reliability is enhanced through varied testing processes, ensuring it meets thermal stability and electromagnetic compatibility requirements, making it a perfect choice for modern electrical setups.

Innovative design optimises installation efficiency and space utilisation

Complies with stringent safety standards, assuring reliable performance

Integrated residual-current and overcurrent protection for comprehensive safety

Tailored for both residential and commercial electrical systems

Compact form fits seamlessly into standard electrical cabinets

Offers superior thermal performance, safeguarding against overheating

Robust construction ensures longevity and durability in varying environments

Straightforward installation process, reducing setup time for electricians

Suitable for a variety of applications, enhancing its versatility

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。