Schneider Electric Residual Current Circuit Breaker with Overload Protection, 25A Current Rating, 1-Pole, Acti9 Range,
- RS庫存編號:
- 239-9992
- 製造零件編號:
- A9TAA2625
- 製造商:
- Schneider Electric
小計(1 件)*
HK$3,549.30
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,549.30 |
* 參考價格
- RS庫存編號:
- 239-9992
- 製造零件編號:
- A9TAA2625
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Current Rating | 25A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 1 | |
| Series | Acti9 Active iDT40 | |
| Range | Acti9 | |
| Mount Type | DIN Rail | |
| Terminal Type | Tunnel | |
| Height | 91mm | |
| Width | 36mm | |
| Depth | 73mm | |
| Standards/Approvals | EN/IEC 62606 | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Current Rating 25A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 1 | ||
Series Acti9 Active iDT40 | ||
Range Acti9 | ||
Mount Type DIN Rail | ||
Terminal Type Tunnel | ||
Height 91mm | ||
Width 36mm | ||
Depth 73mm | ||
Standards/Approvals EN/IEC 62606 | ||
- COO (Country of Origin):
- ES
The Schneider Electric 25A add-on block used for active arc fault detection. It can manage earth leakage overload and overvoltage. It is white in colour.
Degree of protection IP20
Pollution degree 2
Overvoltage category III
相关链接
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole RCBO DSE201 Range,
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 4-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 25 A Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 3-Pole, 300 mA Trip