Contactum Residual Current Circuit Breaker with Overload Protection, 10A Current Rating, 1-Pole, 30 mA Trip Sensitivity,

小計(1 件)*

HK$222.90

Add to Basket
選擇或輸入數量
有庫存
  • 18 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$222.90

* 參考價格

RS庫存編號:
240-6383
製造零件編號:
CCPBR0610AB
製造商:
Contactum
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Contactum

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

10A

Range

CCPBR

Series

Compact

Number of Poles

1

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Terminal Type

Screw

Earth Leakage Protection Type

Type A

Height

90mm

Depth

75mm

Width

19mm

Tripping Mechanism

Thermal Magnetic

Application

General Purpose

Standards/Approvals

CE, IEC, RoHS

Reset Actuator Type

Lever

Breaking Capacity

6kA

COO (Country of Origin):
CN
The Contactum 10A 6KA Class A Type B SP Compact RCBO comes with a box quantity 5.

ABC indicator: A

Colour: White

Associated standards: BS EN 61009

Rated voltage: 220-250V

Rated kA: 6

Frequency: 50-60Hz

Wiring system: 1 pole

Ambient operating temperature: -5 to 40°C (24hour average not exceeding 25°C)

Width in number of modular spacing's: 1

Nature of supply: AC

Release characteristic: B

Mounting method: DIN Rail

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。