ABB Residual Current Circuit Breaker with Overload Protection, 40A Current Rating, 3-Pole, 30 mA Trip Sensitivity, Type
- RS庫存編號:
- 767-4434
- 製造零件編號:
- 2CSR273001R1405 DS203 M AC-B40/0,03
- 製造商:
- ABB
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$3,124.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年2月01日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,124.50 |
* 參考價格
- RS庫存編號:
- 767-4434
- 製造零件編號:
- 2CSR273001R1405 DS203 M AC-B40/0,03
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Current Rating | 40A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Range | System Pro M Compact | |
| Number of Poles | 3 | |
| Series | DS203 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 400V ac | |
| Earth Leakage Protection Type | AC | |
| Width | 87mm | |
| Depth | 69mm | |
| Height | 93mm | |
| Standards/Approvals | IEC EN 61009 | |
| Breaking Capacity | 10kA | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Current Rating 40A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Range System Pro M Compact | ||
Number of Poles 3 | ||
Series DS203 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 400V ac | ||
Earth Leakage Protection Type AC | ||
Width 87mm | ||
Depth 69mm | ||
Height 93mm | ||
Standards/Approvals IEC EN 61009 | ||
Breaking Capacity 10kA | ||
System Pro M Compact, 3P
A range of Residual Current Circuit-breakers with overcurrent protection and integrated in the System Pro M Compact® Range to offer complete protection in a single device.
ABB RCBO's & RCCB's
RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz
相关链接
- ABB Residual Current Circuit Breaker with Overload Protection 3-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 3-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 3-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 3-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 3-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 3-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 3-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 3-Pole Type