Schneider Electric A9R Series Residual Current Circuit Breaker, 40A, 4-Pole, 40 A, 1.5 kA 415V ac
- RS庫存編號:
- 245-093
- 製造零件編號:
- A9R22440
- 製造商:
- Schneider Electric
小計(1 件)*
HK$2,965.10
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,965.10 |
* 參考價格
- RS庫存編號:
- 245-093
- 製造零件編號:
- A9R22440
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Range | Acti9 | |
| Series | A9R | |
| Trip Sensitivity | 40A | |
| Mount Type | DIN Rail | |
| Terminal Type | Single Terminal | |
| Standards/Approvals | RoHS, REACH, EN/IEC 61008-1 | |
| Depth | 69mm | |
| Width | 72mm | |
| Height | 96mm | |
| Breaking Capacity | 1.5kA | |
| Earth Leakage Protection Type | Type A | |
| Rated AC Voltage | 415V ac | |
| Reset Actuator Type | Toggle | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Range Acti9 | ||
Series A9R | ||
Trip Sensitivity 40A | ||
Mount Type DIN Rail | ||
Terminal Type Single Terminal | ||
Standards/Approvals RoHS, REACH, EN/IEC 61008-1 | ||
Depth 69mm | ||
Width 72mm | ||
Height 96mm | ||
Breaking Capacity 1.5kA | ||
Earth Leakage Protection Type Type A | ||
Rated AC Voltage 415V ac | ||
Reset Actuator Type Toggle | ||
豁免
- COO (Country of Origin):
- ES
The Schneider Electric Modular and reliable residual current circuit breaker. This product protects against electrical shock by indirect contact and fire hazards. It performs the function of disconnection of electrical circuits in case of earth fault. Its unique Visitrip indicator reduces intervention time by showing the faulty device with a mechanical indicator on front face. This product also has a VisiSafe window with a green strip on the toggle indicating full opening of the poles allowing downstream maintenance.
RoHS compliant
Mercury free
Green Premium product
相关链接
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 3+N-Pole Voltage Independent, 1500 A 415V
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Type A, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole 1500 A 415V ac