RS Better World

Siemens 5SV3 Series Residual Current Circuit Breaker, 40A, 2-Pole, 30 mA, Type F, 10 kA 230V ac

小計(1 件)*

HK$3,574.70

Add to Basket
選擇或輸入數量
有庫存
  • 56 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,574.70

* 參考價格

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。

瞭解有關RS Better World產品的更多資訊

RS庫存編號:
209-6567
製造零件編號:
5SV3314-3
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Residual Current Circuit Breaker

Current Rating

40A

Number of Poles

2

Range

SENTRON

Series

5SV3

Trip Sensitivity

30mA

Mount Type

DIN Rail

Tripping Characteristics

Type F

Terminal Type

Screw

Standards/Approvals

VDE, EAC, UKCA, CE

Width

36mm

Height

90mm

Depth

70mm

Better World Claim

Extended Product Life

Better World Product

Yes

Breaking Capacity

10kA

Reset Actuator Type

Toggle Switch

Rated AC Voltage

230V ac

Tripping Mechanism

Electromagnetic

Earth Leakage Protection Type

F

Break Time

Short

COO (Country of Origin):
DE
The residual current operated circuit breaker is a 2-pole, type F, short-time delayed unit. In the event of an overload or short-circuit, circuit breakers safely cut off the connected circuit and reliably protect electrical installations and equipment from damage. The RCD is the residual current device for touch protection. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices. It is a simple distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Tripping fault current 30 mA

AC operating current 40 A

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。