Schneider Electric Acti9 iIG40 Series Residual Current Circuit Breaker, 25A, 3+N-Pole, 30 mA, Type AC, 1.5 kA

小計(1 件)*

HK$3,293.40

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,293.40

* 參考價格

RS庫存編號:
238-3465
製造零件編號:
A9R67725
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Residual Current Circuit Breaker

Current Rating

25A

Number of Poles

3+N

Series

Acti9 iIG40

Range

Acti9

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Mount Type

DIN Rail

Standards/Approvals

EN/IEC 61008-2-1

Terminal Type

Screw

Depth

74mm

Width

36mm

Height

85mm

Breaking Capacity

1.5kA

Earth Leakage Protection Type

AC

Rated AC Voltage

230V ac

Application

Industrial, Residential

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
ES
The Schneider Electric Acti9 series residual current circuit breaker has instantaneous earth-leakage protection time delay with sensitivity of 30 mA. This 3 pole plus neutral RCCB have toggle control type with ON/OFF & trip indicator. Relative humidity of this type of circuit breaker is 95 % at 55 °C. These RCCBs are compliant with standards such as EN/IEC 61008-1.

Impulse withstand voltage is 4 kV

Clip-on mounting mode

Electrical durability of 20000 cycles

Ambient air temperature for operation is around -25 to 70 °C

Padlockable, providing extra protection

Schneider Green premium classed product

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。