Legrand Residual Current Circuit Breaker, 63A, 2-Pole, 30 mA
- RS庫存編號:
- 266-1362
- 製造零件編號:
- 411650
- 製造商:
- Legrand
小計(1 件)*
HK$1,407.30
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,407.30 |
* 參考價格
- RS庫存編號:
- 266-1362
- 製造零件編號:
- 411650
- 製造商:
- Legrand
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Legrand | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Range | DX3 | |
| Trip Sensitivity | 30mA | |
| Standards/Approvals | NF EN 61008-1 | |
| 選取全部 | ||
|---|---|---|
品牌 Legrand | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Range DX3 | ||
Trip Sensitivity 30mA | ||
Standards/Approvals NF EN 61008-1 | ||
- COO (Country of Origin):
- FR
The Legrand DX-ID bipolar modular differential switch, detects current leakage due to insulation faults immediately cuts the power supply to the circuit concerned in the event of accidental contact with the current.
IK04 impact resistance
Gray color
Halogen free
相关链接
- Legrand Residual Current Circuit Breaker 2-Pole Type A
- Legrand DX3 Series Residual Current Circuit Breaker 1-Pole Type AC 230V ac
- Legrand DX3 Series Residual Current Circuit Breaker 3+N-Pole Type AC 400V ac
- Legrand DX3 Series Residual Current Circuit Breaker 3+N-Pole Type AC 400V ac
- Hager Residual Current Circuit Breaker 4-Pole, 30 mA 230V ac
- Legrand Residual Current Circuit Breaker 2-Pole Type F
- Siemens Residual Current Circuit Breaker 4-Pole Type A
- Siemens Residual Current Circuit Breaker 4-Pole Type F