Timeguard 13A, Passive 1 RCD Socket, Steel, Surface Switched, BS1363-2, BS7288, 230V ac, Grey
- RS庫存編號:
- 185-3193
- 製造零件編號:
- RCD04MPVN
- 製造商:
- Timeguard
小計(1 件)*
HK$531.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 1 件從 2026年11月09日 起發貨
- 加上 10 件從 2026年12月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$531.00 |
* 參考價格
- RS庫存編號:
- 185-3193
- 製造零件編號:
- RCD04MPVN
- 製造商:
- Timeguard
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Timeguard | |
| Product Type | RCD Socket | |
| Material | Metal, Plastic | |
| Socket Type | BS1363-2 | |
| Number of Gangs | 1 | |
| RCD Type | Passive | |
| Pole Configuration | 2 | |
| Mount Type | Surface | |
| Colour | Metal, White | |
| Outdoor Use | No | |
| Terminal Type | Screw | |
| Switched | Yes | |
| Screwed/Screwless | Screwed | |
| Switch Type | On-Off Switch | |
| Trip Speed | 150ms | |
| Width | 88mm | |
| Depth | 60mm | |
| Range | Timeguard | |
| Height | 88mm | |
| Current Rating | 13A | |
| Standards/Approvals | BS1363-2, BS7288 | |
| Voltage | 230V ac | |
| Trip Current | 30mA | |
| Minimum Box Depth | 25mm | |
| 選取全部 | ||
|---|---|---|
品牌 Timeguard | ||
Product Type RCD Socket | ||
Material Metal, Plastic | ||
Socket Type BS1363-2 | ||
Number of Gangs 1 | ||
RCD Type Passive | ||
Pole Configuration 2 | ||
Mount Type Surface | ||
Colour Metal, White | ||
Outdoor Use No | ||
Terminal Type Screw | ||
Switched Yes | ||
Screwed/Screwless Screwed | ||
Switch Type On-Off Switch | ||
Trip Speed 150ms | ||
Width 88mm | ||
Depth 60mm | ||
Range Timeguard | ||
Height 88mm | ||
Current Rating 13A | ||
Standards/Approvals BS1363-2, BS7288 | ||
Voltage 230V ac | ||
Trip Current 30mA | ||
Minimum Box Depth 25mm | ||
- COO (Country of Origin):
- CN
Stay Safe with Valiance+. Dual Flag Technology provides extra protection against the risks of electrocution.
Timeguard's new Dual Flag RCD Technology is a brand new safety feature stipulated in the latest BS7288:2016 standard. It provides additional safety to both the installer and end user by showing clear visual indication as to the status of the RCD. A RED flag shows the device is ON with a live supply to the appliance. A GREEN flag shows the device is safe with the supply to the appliance switched OFF. For added safety and reliability, Timeguard have used an innovative mechanical flag system due to LED indication systems being less reliable and having a limited life.
Timeguard's new range of Valiance Plus RCDs are fully approved and certified to the new BS7288:2016 standard which now demands a higher resilience to RF devices (EG: mobile phones, walkie-talkies, electronic equipment, etc.), resulting in lower nuisance tripping compared to RCDs built to the old BS standard.
New Dual Flag Technology provides added protection against the risks of electrocution
High EMC Immunity dramatically reduces nuisance tripping
Conforms to BS7288:2016 BS1363-2, and meets latest IET Wiring Regulations
Continues to protect with Lost Neutral /pulsating DC earth fault
Designed, Tested and Certified in the UK
Fits Standard Depth Wall Box
Type A RCDs
相关链接
- Timeguard 13A Steel BS7288 & BS1363-2 Grey
- Powerbreaker PowerBreaker H 13A Polycarbonate BS1363 BS EN 61543, EN
- Powerbreaker PowerBreaker H 13A Polycarbonate BS7288 BS1363, EN
- Timeguard TW1 13A Polycarbonate BS EN 60529, IP66
- Powerbreaker PowerBreaker H 13A Surface Switched 230V ac, White White 11.3 mm
- Powerbreaker PowerBreaker H 13A Plastic Metal EN
- Powerbreaker 13A 1 Gang Switched Fused Spur BS1363-4:1995 EN 55014-1:2006 EN55014-1:2000
- Powerbreaker PowerBreaker H 13A Flame Retardant Casing EN 61009 (Clause 9.21),