Dormer Morse Taper Shank Reamer Bit, 16 mm Diameter, 187mm Overall
- RS庫存編號:
- 698-196
- 製造零件編號:
- B10116.0
- 製造商:
- Dormer
小計(1 件)*
HK$666.60
訂單超過 HK$250.00 免費送貨
有庫存
- 12 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$666.60 |
* 參考價格
- RS庫存編號:
- 698-196
- 製造零件編號:
- B10116.0
- 製造商:
- Dormer
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Dormer | |
| Product Type | Reamer Bit | |
| Shank Type | Morse Taper | |
| Diameter | 16mm | |
| Overall Length | 187mm | |
| Number of Pieces | 1 | |
| Cut Length | 87mm | |
| Number of Flutes | 8 | |
| Material | High Speed Steel | |
| Finish | Bright Blue | |
| Shank Size | 6mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Dormer | ||
Product Type Reamer Bit | ||
Shank Type Morse Taper | ||
Diameter 16mm | ||
Overall Length 187mm | ||
Number of Pieces 1 | ||
Cut Length 87mm | ||
Number of Flutes 8 | ||
Material High Speed Steel | ||
Finish Bright Blue | ||
Shank Size 6mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- GB
HSS Morse Taper Shank Machine Reamer (B101)
HSS Spiral Flute straight Morse Taper shank machine reamer for opening and finishing existing holes to H7 tolerance
Suitable most ferrous and non-ferrous materials
7° helix, Left Hand Spiral for excellent surface finish
Manufactured to BS328 standards
Note
Only to be used for through-hole machining
Standards
ISO/BS328
相关链接
- Dormer Morse Taper Shank Reamer Bit 181mm Overall
- Dormer Morse Taper Shank Reamer Bit 125mm Overall
- Dormer Morse Taper Shank Reamer Bit 193mm Overall
- Dormer Morse Taper Shank Reamer Bit 146mm Overall
- Dormer Morse Taper Shank Reamer Bit 200mm Overall
- Dormer Morse Taper Shank Reamer Bit 161mm Overall
- Dormer Morse Taper Shank Reamer Bit 138mm Overall
- Dormer Morse Taper Shank Reamer Bit 156mm Overall