RS PRO Straight Shank Reamer Bit, 9 mm Diameter, 124mm Overall
- RS庫存編號:
- 272-9095
- 製造商:
- RS PRO
小計(1 件)*
HK$224.50
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
- 加上 50 件從 2026年10月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$224.50 |
* 參考價格
- RS庫存編號:
- 272-9095
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Shank Type | Straight | |
| Product Type | Reamer Bit | |
| Diameter | 9mm | |
| Overall Length | 124mm | |
| Cut Length | 62mm | |
| Number of Flutes | 6 | |
| Material | High Speed Steel | |
| Finish | Bright | |
| Shank Size | 7.1mm | |
| Standards/Approvals | DIN 206 B | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Shank Type Straight | ||
Product Type Reamer Bit | ||
Diameter 9mm | ||
Overall Length 124mm | ||
Cut Length 62mm | ||
Number of Flutes 6 | ||
Material High Speed Steel | ||
Finish Bright | ||
Shank Size 7.1mm | ||
Standards/Approvals DIN 206 B | ||
豁免
- COO (Country of Origin):
- CN
RS PRO Hand Reamers - HSS, Metric 9 mm
High-speed steel (HSS) hand reamers from RS PRO are precision cutting tools used for enlarging and smoothing out holes in metal workpieces by removing small amounts of material. These hand reamers are crafted from high-speed steel, a durable and heat-resistant material, ensuring longevity and consistent performance even under demanding conditions. This range of straight spiral flutes with sharp cutting edges facilitates efficient material removal and produces smooth, accurate holes with tight tolerances. ;RS PRO HSS hand reamers are commonly used in machine shops, metalworking industries, and maintenance workshops for tasks such as aligning holes, finishing bores, or creating accurately sized holes for dowel pins or other fasteners. Their versatility, durability, and precision make them essential tools for achieving precise fits and smooth finishes in various metalworking applications.
Features and Benefits
Applications
相关链接
- Dormer Straight Shank Reamer Bit 115mm Overall
- Dormer Straight Shank Reamer Bit 152mm Overall
- Dormer Straight Shank Reamer Bit 50mm Overall
- Dormer Straight Shank Reamer Bit 87mm Overall
- Dormer Straight Shank Reamer Bit 133mm Overall
- Dormer Straight Shank Reamer Bit 62mm Overall
- Dormer Straight Shank Reamer Bit 76mm Overall
- Dormer Straight Shank Reamer Bit 93mm Overall