- RS庫存編號:
- 189-2249
- 製造零件編號:
- DBR71275U
- 製造商:
- Sensata / Cynergy3
當前暫無庫存,可於2024/8/6發貨,3 工作日送達。
已增加
單價 毎盒:20 个
HK$8,468.11
Box(es) | Per Box | Per unit* |
1 - 1 | HK$8,468.11 | HK$423.406 |
2 - 3 | HK$8,256.41 | HK$412.82 |
4 + | HK$8,129.38 | HK$406.469 |
* 參考價格 |
- RS庫存編號:
- 189-2249
- 製造零件編號:
- DBR71275U
- 製造商:
- Sensata / Cynergy3
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Sensata Cynergy3 Reed Relay, Rhodium Contacts, 1000V AC/DC Maximum Switching Voltage - DB(UL) Series - DBR71275U
For fast switching in your electronic devices, turn to this reed relay from Sensata Cynergy3. It has a maximum switching voltage of 1000V AC/DC, making it a good choice for heavy-duty applications. Thanks to the integrated PCB pin, you can directly mount this relay on your circuit board for quick and simple installation. You can use this component for applications such as test equipment, power supplies and medical devices.
Features & Benefits
• Isolation voltage of 7.5kV between contacts for reliable protection against surges
• Robust lifespan of one billion dry switching cycles for long-lasting performance
• Broad operating temperature range between -20°C and +70°C for use in harsh environments
• Robust lifespan of one billion dry switching cycles for long-lasting performance
• Broad operating temperature range between -20°C and +70°C for use in harsh environments
What are this relay's contacts made of?
This relay's contacts are made of rhodium, which has good electrical conductivity properties. A low contact resistance of 50mΩ helps to ensure stable current flow. For added durability, the contacts are also resistant to corrosion and wear.
How fast is this reed relay?
This reed relay has a quick operating time of 2ms, so you can rely on it for rapid switching in sensitive applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 3 A |
Maximum Switching Current DC | 3 A |
Maximum Switching Voltage AC | 1000V |
Maximum Switching Voltage DC | 1000V |
Coil Resistance | 240Ω |
Length | 60mm |
Height | 18.5mm |
Depth | 15.8mm |
Dimensions | 60 x 15.8 x 18.5mm |
Isolation Coil To Contact | 17kV |
Relay Switching Classification | General Purpose Relay |
Contact Resistance | 50 mΩ |
Standards Met | UL Approved |
Electrical Life | 10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles |
Terminal Type | PCB Pin |
Operating Temperature Range | -20 → +70°C |
Contact Material | Rhodium |
Operating Time Including Bounce | 2ms |
Maximum Switching Power DC | 50 W |
Maximum Operating Temperature | +70°C |
Number of Poles | 1 |
Special Features | 7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt |
Life | 10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles |
Minimum Operating Temperature | -20°C |