- RS庫存編號:
- 189-2518
- 製造零件編號:
- DBR72475PU
- 製造商:
- Sensata / Cynergy3
當前暫無庫存,可於2024/8/1發貨,3 工作日送達。
已增加
單價 个
HK$532.97
單位 | Per unit |
1 - 4 | HK$532.97 |
5 - 9 | HK$521.24 |
10 + | HK$510.07 |
- RS庫存編號:
- 189-2518
- 製造零件編號:
- DBR72475PU
- 製造商:
- Sensata / Cynergy3
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Very high isolation voltages (up to 10kV) are achieved through the use of high vacuum reed switches with Tungsten or Rhodium contacts and make these relays suitable for high reliability applications, such as cardiac defibrillators, test equipment and high voltage power supplies. The Tungsten contact relays can switch high voltages, up to 7000Vdc/ac peak to peak PCB or Panel Mount, via Nylon studs, versions are available. Connection options, for the HV, include PCB, solder turret(wire wrap), flying lead and 0.25 spade terminals.
Choice of 10kV, 7.5kV or 5kV isolation
Low contact resistance
PCB or panel mount
HV connections via flying leads, solder turret (wire wrap), or 1/4" spade terminals
Excellent AC characteristics
Low contact resistance
PCB or panel mount
HV connections via flying leads, solder turret (wire wrap), or 1/4" spade terminals
Excellent AC characteristics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Mounting Type | Panel Mount |
Maximum Switching Current AC | 3 A |
Maximum Switching Current DC | 3 A |
Maximum Switching Voltage AC | 1000V |
Maximum Switching Voltage DC | 1000V |
Coil Resistance | 925Ω |
Length | 60mm |
Height | 18.5mm |
Depth | 15.8mm |
Dimensions | 60 x 15.8 x 18.5mm |
Isolation Coil To Contact | 17kV |
Operating Time Including Bounce | 2ms |
Electrical Life | 10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles |
Minimum Operating Temperature | -20°C |
Life | 10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -20 → +70°C |
Standards Met | UL Approved |
Maximum Switching Power DC | 50 W |
Relay Switching Classification | General Purpose Relay |
Number of Poles | 1 |
Contact Resistance | 50 mΩ |
Terminal Type | Wire Wrap |
Contact Material | Rhodium |
Special Features | 7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt |