- RS庫存編號:
- 189-2531
- 製造零件編號:
- DBT70505FU
- 製造商:
- Sensata / Cynergy3
當前暫無庫存,可於2024/8/5發貨,3 工作日送達。
已增加
單價 个
HK$454.57
單位 | Per unit |
1 - 4 | HK$454.57 |
5 - 9 | HK$444.58 |
10 + | HK$435.03 |
- RS庫存編號:
- 189-2531
- 製造零件編號:
- DBT70505FU
- 製造商:
- Sensata / Cynergy3
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Sensata Cynergy3 Reed Relay, Tungsten Contacts, 2ms Operating Time - DB(UL) Series - DBT70505FU
Safely turn on the electrical circuits in your equipment using this reed relay from Sensata Cynergy3. It works by closing the internal contacts when power is applied to the electromagnetic coil, energising the circuits. The contacts are made of highly conductive tungsten to ensure reliable switching. A wide operating temperature range between -20°C and +70°C means this unit can withstand use in demanding environments. Use this relay to control sensitive switching applications in your mining, oil and gas facilities.
Features & Benefits
• Fast operating time of 2ms and release time of 3ms for rapid switching
• Maximum switching voltage of 3500V AC/DC for use in high-voltage systems
• Maximum switching voltage of 3500V AC/DC for use in high-voltage systems
What's the difference between tungsten and rhodium contacts?
Reed relays with tungsten contacts are designed to switch on power in high-voltage devices, while reed relays with rhodium contacts have low contact resistance for use in lower-voltage devices.
How long will this reed relay last?
This reed relay has a long electrical life of one million 50W switching cycles and one billion dry switching cycles, so you can rest assured it will last a long time.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Contact Configuration | NC |
Coil Voltage | 5V dc |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 3500V |
Maximum Switching Voltage DC | 3500V |
Coil Resistance | 38Ω |
Length | 60mm |
Height | 18.5mm |
Depth | 15.8mm |
Dimensions | 60 x 15.8 x 18.5mm |
Isolation Coil To Contact | 17kV |
Terminal Type | PCB Pin |
Contact Material | Tungsten |
Contact Resistance | 250 mΩ |
Special Features | 7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt |
Standards Met | UL Approved |
Relay Switching Classification | General Purpose Relay |
Number of Poles | 1 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Electrical Life | 10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles |
Operating Time Including Bounce | 2ms |
Maximum Switching Power DC | 50 W |
Life | 10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles |
Operating Temperature Range | -20 → +70°C |